Film Capacitor Kit 0.01µF ~ 6.8µF 275VAC Through Hole 61 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890324

DigiKey Part Number
732-6952-ND
Manufacturer
Manufacturer Product Number
890324
Description
CAP KIT FILM 0.01UF-6.8UF 61PCS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Film Capacitor Kit 0.01µF ~ 6.8µF 275VAC Through Hole 61 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Würth Elektronik
Voltage - Rated
275VAC
Series
Tolerance
±10%
Packaging
Case
Applications
EMI, RFI Suppression
Part Status
Active
Features
X2 Safety Rated
Kit Type
Film
Quantity
61 Pieces (Assorted Per Value)
Capacitance Range
0.01µF ~ 6.8µF
Packages Included
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Case
QuantityUnit PriceExt Price
13 434,48000 Kč3 434,48 Kč
Manufacturers Standard Package
Unit Price without VAT:3 434,48000 Kč
Unit Price with VAT:4 155,72080 Kč
Kit Contents
Part NumberDescriptionQuantity
890324025017CSCAP FILM 0.1UF 10% 275VAC RADIAL5
890324024002CAP FILM 0.22UF 10% 275VAC RAD5
890324024005CAP FILM 0.47UF 10% 275VAC RAD5
890324023006CSCAP FILM 10000PF 10% 275VAC RAD5
890324025017CAP FILM 0.1UF 10% 275VAC RADIAL5
Show More