0.1 µF Film Capacitor 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890303425004CS

DigiKey Part Number
732-11831-ND
Manufacturer
Manufacturer Product Number
890303425004CS
Description
CAP FILM 0.1UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890303425004CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 290
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1013,54400 Kč135,44 Kč
5012,03600 Kč601,80 Kč
1009,67590 Kč967,59 Kč
2508,38576 Kč2 096,44 Kč
5007,19644 Kč3 598,22 Kč
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč