0.068 µF Film Capacitor 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890303423005CS

DigiKey Part Number
732-11822-ND
Manufacturer
Manufacturer Product Number
890303423005CS
Description
CAP FILM 0.068UF 10% 630VDC RAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890303423005CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.217" W (13.00mm x 5.50mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 673
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
1010,33100 Kč103,31 Kč
508,38660 Kč419,33 Kč
1007,31780 Kč731,78 Kč
2506,22884 Kč1 557,21 Kč
5005,14032 Kč2 570,16 Kč
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč