
890303326009CS | |
|---|---|
DigiKey Part Number | 732-11846-ND |
Manufacturer | |
Manufacturer Product Number | 890303326009CS |
Description | CAP FILM 0.47UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890303326009CS Models |
Category | ESR (Equivalent Series Resistance) 46.32 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.354" W (26.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 630V | Lead Spacing 0.886" (22.50mm) |
Dielectric Material | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 10 | 33,57700 Kč | 335,77 Kč |
| 50 | 29,14340 Kč | 1 457,17 Kč |
| 100 | 26,41140 Kč | 2 641,14 Kč |
| 200 | 23,87435 Kč | 4 774,87 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |



