1 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890283326009CS

DigiKey Part Number
732-11845-ND
Manufacturer
Manufacturer Product Number
890283326009CS
Description
CAP FILM 1UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890283326009CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
30.88 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max)
0.709" (18.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 576
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1034,16400 Kč341,64 Kč
5029,65340 Kč1 482,67 Kč
10026,87110 Kč2 687,11 Kč
20024,29050 Kč4 858,10 Kč
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč