
890273322005CS | |
|---|---|
DigiKey Part Number | 732-11807-ND |
Manufacturer | |
Manufacturer Product Number | 890273322005CS |
Description | CAP FILM 0.15UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890273322005CS Models |
Category | ESR (Equivalent Series Resistance) 14.95 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 250V | Lead Spacing 0.295" (7.50mm) |
Dielectric Material | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 7,80000 Kč | 78,00 Kč |
| 50 | 6,97400 Kč | 348,70 Kč |
| 100 | 6,12320 Kč | 612,32 Kč |
| 250 | 5,82536 Kč | 1 456,34 Kč |
| 500 | 5,15130 Kč | 2 575,65 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |


