
885392005047 | |
|---|---|
DigiKey Part Number | 732-885392005047TR-ND - Tape & Reel (TR) 732-885392005047CT-ND - Cut Tape (CT) 732-885392005047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005047 |
Description | WCAP-CSRF HIGH FREQUENCY MLCC SM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005047 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402N3R9B500CT | Walsin Technology Corporation | 3 948 | 1292-1320-1-ND | 2,10000 Kč | Parametric Equivalent |
| AQ0402BRNPO9BN3R9 | YAGEO | 9 560 | 13-AQ0402BRNPO9BN3R9CT-ND | 4,62000 Kč | Parametric Equivalent |
| C0402C399B5GACTU | KEMET | 7 262 | 399-C0402C399B5GACTUCT-ND | 10,71000 Kč | Parametric Equivalent |
| CBR04C399B5GAC | KEMET | 1 416 | 399-CBR04C399B5GACCT-ND | 3,15000 Kč | Parametric Equivalent |
| CBR04C399B5GACAUTO | KEMET | 14 426 | 399-CBR04C399B5GACAUTOCT-ND | 3,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 50 | 0,92820 Kč | 46,41 Kč |
| 100 | 0,80420 Kč | 80,42 Kč |
| 500 | 0,59298 Kč | 296,49 Kč |
| 1 000 | 0,52831 Kč | 528,31 Kč |
| 2 500 | 0,46011 Kč | 1 150,28 Kč |
| 5 000 | 0,41908 Kč | 2 095,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,38538 Kč | 3 853,80 Kč |
| 20 000 | 0,35767 Kč | 7 153,40 Kč |
| 30 000 | 0,34379 Kč | 10 313,70 Kč |
| 50 000 | 0,32843 Kč | 16 421,50 Kč |
| 70 000 | 0,31944 Kč | 22 360,80 Kč |
| 100 000 | 0,31081 Kč | 31 081,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

