
885382207003 | |
|---|---|
DigiKey Part Number | 732-13191-2-ND - Tape & Reel (TR) 732-13191-1-ND - Cut Tape (CT) 732-13191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382207003 |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382207003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 50 | 3,80480 Kč | 190,24 Kč |
| 100 | 3,39120 Kč | 339,12 Kč |
| 500 | 2,69572 Kč | 1 347,86 Kč |
| 1 000 | 2,48112 Kč | 2 481,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,11058 Kč | 6 331,74 Kč |
| 6 000 | 1,98715 Kč | 11 922,90 Kč |
| 9 000 | 1,92535 Kč | 17 328,15 Kč |
| 15 000 | 1,85685 Kč | 27 852,75 Kč |
| 21 000 | 1,81682 Kč | 38 153,22 Kč |
| 30 000 | 1,77831 Kč | 53 349,30 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


