
885382206002 | |
|---|---|
DigiKey Part Number | 732-13185-2-ND - Tape & Reel (TR) 732-13185-1-ND - Cut Tape (CT) 732-13185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382206002 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382206002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 50 | 1,03740 Kč | 51,87 Kč |
| 100 | 0,89870 Kč | 89,87 Kč |
| 500 | 0,66690 Kč | 333,45 Kč |
| 1 000 | 0,59571 Kč | 595,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,46574 Kč | 1 862,96 Kč |
| 8 000 | 0,42807 Kč | 3 424,56 Kč |
| 12 000 | 0,40923 Kč | 4 910,76 Kč |
| 20 000 | 0,38837 Kč | 7 767,40 Kč |
| 28 000 | 0,37618 Kč | 10 533,04 Kč |
| 40 000 | 0,36446 Kč | 14 578,40 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


