
8853522130111 | |
|---|---|
DigiKey Part Number | 732-8853522130111TR-ND - Tape & Reel (TR) 732-8853522130111CT-ND - Cut Tape (CT) 732-8853522130111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8853522130111 |
Description | CAP CER 1000PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 8853522130111 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 22,31500 Kč | 223,15 Kč |
| 50 | 17,81480 Kč | 890,74 Kč |
| 100 | 16,42580 Kč | 1 642,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,66994 Kč | 6 834,97 Kč |
| 1 000 | 12,96524 Kč | 12 965,24 Kč |
| 1 500 | 12,61229 Kč | 18 918,44 Kč |
| 2 500 | 12,22124 Kč | 30 553,10 Kč |
| 3 500 | 11,99251 Kč | 41 973,78 Kč |
| 5 000 | 11,78774 Kč | 58 938,70 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |



