


885342210001 | |
|---|---|
DigiKey Part Number | 732-12122-2-ND - Tape & Reel (TR) 732-12122-1-ND - Cut Tape (CT) 732-12122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342210001 |
Description | CAP CER 1000PF 2000V X7R 1808 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342210001 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.080" W (4.50mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4520X7R3D102K130KA | TDK | 52 614 | 445-2386-1-ND | 13,56000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 10 | 6,11100 Kč | 61,11 Kč |
| 50 | 4,55480 Kč | 227,74 Kč |
| 100 | 4,07930 Kč | 407,93 Kč |
| 500 | 3,27348 Kč | 1 636,74 Kč |
| 1 000 | 3,02509 Kč | 3 025,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,68630 Kč | 5 372,60 Kč |
| 4 000 | 2,52607 Kč | 10 104,28 Kč |
| 6 000 | 2,44586 Kč | 14 675,16 Kč |
| 10 000 | 2,35696 Kč | 23 569,60 Kč |
| 14 000 | 2,30501 Kč | 32 270,14 Kč |
| 20 000 | 2,25501 Kč | 45 100,20 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |





