


885342208014 | |
|---|---|
DigiKey Part Number | 732-12129-2-ND - Tape & Reel (TR) 732-12129-1-ND - Cut Tape (CT) 732-12129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208014 |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208014 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,12800 Kč | 31,28 Kč |
| 50 | 2,24820 Kč | 112,41 Kč |
| 100 | 1,98130 Kč | 198,13 Kč |
| 500 | 1,53162 Kč | 765,81 Kč |
| 1 000 | 1,39315 Kč | 1 393,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,21849 Kč | 2 436,98 Kč |
| 4 000 | 1,12943 Kč | 4 517,72 Kč |
| 6 000 | 1,08487 Kč | 6 509,22 Kč |
| 10 000 | 1,03550 Kč | 10 355,00 Kč |
| 14 000 | 1,00664 Kč | 14 092,96 Kč |
| 20 000 | 0,97887 Kč | 19 577,40 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |





