1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

885342208009

DigiKey Part Number
732-12060-2-ND - Tape & Reel (TR)
732-12060-1-ND - Cut Tape (CT)
732-12060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342208009
Description
CAP CER 10000PF 500V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342208009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 844
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
102,60400 Kč26,04 Kč
501,86220 Kč93,11 Kč
1001,63520 Kč163,52 Kč
5001,25522 Kč627,61 Kč
1 0001,13794 Kč1 137,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,99366 Kč2 980,98 Kč
6 0000,92315 Kč5 538,90 Kč
9 0000,88782 Kč7 990,38 Kč
15 0000,84873 Kč12 730,95 Kč
21 0000,82586 Kč17 343,06 Kč
30 0000,80387 Kč24 116,10 Kč
36 0000,79345 Kč28 564,20 Kč
72 0000,75837 Kč54 602,64 Kč
75 0000,75651 Kč56 738,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč