


885342207014 | |
|---|---|
DigiKey Part Number | 732-12169-2-ND - Tape & Reel (TR) 732-12169-1-ND - Cut Tape (CT) 732-12169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342207014 |
Description | CAP CER 10000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342207014 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 50 | 1,61000 Kč | 80,50 Kč |
| 100 | 1,40980 Kč | 140,98 Kč |
| 500 | 1,07114 Kč | 535,57 Kč |
| 1 000 | 0,96686 Kč | 966,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79842 Kč | 2 395,26 Kč |
| 6 000 | 0,73856 Kč | 4 431,36 Kč |
| 9 000 | 0,70862 Kč | 6 377,58 Kč |
| 15 000 | 0,67544 Kč | 10 131,60 Kč |
| 21 000 | 0,65606 Kč | 13 777,26 Kč |
| 30 000 | 0,63742 Kč | 19 122,60 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |


