


885342207006 | |
|---|---|
DigiKey Part Number | 732-12057-2-ND - Tape & Reel (TR) 732-12057-1-ND - Cut Tape (CT) 732-12057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342207006 |
Description | CAP CER 0.022UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342207006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 50 | 1,04580 Kč | 52,29 Kč |
| 100 | 0,90710 Kč | 90,71 Kč |
| 500 | 0,67278 Kč | 336,39 Kč |
| 1 000 | 0,60075 Kč | 600,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48799 Kč | 1 463,97 Kč |
| 6 000 | 0,44687 Kč | 2 681,22 Kč |
| 9 000 | 0,42631 Kč | 3 836,79 Kč |
| 15 000 | 0,40353 Kč | 6 052,95 Kč |
| 21 000 | 0,39021 Kč | 8 194,41 Kč |
| 30 000 | 0,37742 Kč | 11 322,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


