


885342207006 | |
|---|---|
DigiKey Part Number | 732-12057-2-ND - Tape & Reel (TR) 732-12057-1-ND - Cut Tape (CT) 732-12057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342207006 |
Description | CAP CER 0.022UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342207006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,41500 Kč | 14,15 Kč |
| 50 | 0,98620 Kč | 49,31 Kč |
| 100 | 0,85510 Kč | 85,51 Kč |
| 500 | 0,63458 Kč | 317,29 Kč |
| 1 000 | 0,56696 Kč | 566,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48353 Kč | 1 450,59 Kč |
| 6 000 | 0,44279 Kč | 2 656,74 Kč |
| 9 000 | 0,42241 Kč | 3 801,69 Kč |
| 15 000 | 0,39984 Kč | 5 997,60 Kč |
| 21 000 | 0,38664 Kč | 8 119,44 Kč |
| 30 000 | 0,37397 Kč | 11 219,10 Kč |
| 36 000 | 0,36796 Kč | 13 246,56 Kč |
| 72 000 | 0,34773 Kč | 25 036,56 Kč |
| 75 000 | 0,34666 Kč | 25 999,50 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

