10000 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342206006

DigiKey Part Number
732-12168-2-ND - Tape & Reel (TR)
732-12168-1-ND - Cut Tape (CT)
732-12168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342206006
Description
CAP CER 10000PF 250V X7R 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342206006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 308 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,23000 Kč12,30 Kč
500,84260 Kč42,13 Kč
1000,72790 Kč72,79 Kč
5000,53474 Kč267,37 Kč
1 0000,47509 Kč475,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,36794 Kč1 471,76 Kč
8 0000,33661 Kč2 692,88 Kč
12 0000,32093 Kč3 851,16 Kč
20 0000,30357 Kč6 071,40 Kč
28 0000,29343 Kč8 216,04 Kč
40 0000,28367 Kč11 346,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč