


885342008002 | |
|---|---|
DigiKey Part Number | 732-12066-2-ND - Tape & Reel (TR) 732-12066-1-ND - Cut Tape (CT) 732-12066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342008002 |
Description | CAP CER 220PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342008002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 50 | 2,11240 Kč | 105,62 Kč |
| 100 | 1,85830 Kč | 185,83 Kč |
| 500 | 1,43164 Kč | 715,82 Kč |
| 1 000 | 1,30020 Kč | 1 300,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,05090 Kč | 4 203,60 Kč |
| 8 000 | 0,98134 Kč | 7 850,72 Kč |
| 12 000 | 0,94652 Kč | 11 358,24 Kč |
| 20 000 | 0,90792 Kč | 18 158,40 Kč |
| 28 000 | 0,88537 Kč | 24 790,36 Kč |
| 40 000 | 0,86367 Kč | 34 546,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


