
885012209074 | |
|---|---|
DigiKey Part Number | 732-885012209074TR-ND - Tape & Reel (TR) 732-885012209074CT-ND - Cut Tape (CT) 732-885012209074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209074 |
Description | WCAP-CSGP GENERAL PURPOSE MLCC S |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209074 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 27,92700 Kč | 279,27 Kč |
| 50 | 22,52660 Kč | 1 126,33 Kč |
| 100 | 20,85940 Kč | 2 085,94 Kč |
| 500 | 18,03728 Kč | 9 018,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,16419 Kč | 17 164,19 Kč |
| 2 000 | 16,44532 Kč | 32 890,64 Kč |
| 3 000 | 16,08503 Kč | 48 255,09 Kč |
| 5 000 | 15,68576 Kč | 78 428,80 Kč |
| 7 000 | 15,45237 Kč | 108 166,59 Kč |
| 10 000 | 15,22775 Kč | 152 277,50 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

