
885012209073 | |
|---|---|
DigiKey Part Number | 732-885012209073TR-ND - Tape & Reel (TR) 732-885012209073CT-ND - Cut Tape (CT) 732-885012209073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209073 |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209073 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 50 | 7,30320 Kč | 365,16 Kč |
| 100 | 6,60600 Kč | 660,60 Kč |
| 500 | 5,42714 Kč | 2 713,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,06325 Kč | 5 063,25 Kč |
| 2 000 | 4,76382 Kč | 9 527,64 Kč |
| 3 000 | 4,61382 Kč | 13 841,46 Kč |
| 5 000 | 4,44759 Kč | 22 237,95 Kč |
| 7 000 | 4,35043 Kč | 30 453,01 Kč |
| 10 000 | 4,25699 Kč | 42 569,90 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


