


885012209047 | |
|---|---|
DigiKey Part Number | 732-7744-2-ND - Tape & Reel (TR) 732-7744-1-ND - Cut Tape (CT) 732-7744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209047 |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209047 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 50 | 3,13300 Kč | 156,65 Kč |
| 100 | 2,77800 Kč | 277,80 Kč |
| 500 | 2,18674 Kč | 1 093,37 Kč |
| 1 000 | 2,00384 Kč | 2 003,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,77825 Kč | 5 334,75 Kč |
| 6 000 | 1,66798 Kč | 10 007,88 Kč |
| 9 000 | 1,61274 Kč | 14 514,66 Kč |
| 15 000 | 1,55154 Kč | 23 273,10 Kč |
| 21 000 | 1,51578 Kč | 31 831,38 Kč |
| 30 000 | 1,48137 Kč | 44 441,10 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



