


885012208077 | |
|---|---|
DigiKey Part Number | 732-8117-2-ND - Tape & Reel (TR) 732-8117-1-ND - Cut Tape (CT) 732-8117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208077 |
Description | CAP CER 2200PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208077 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,91100 Kč | 19,11 Kč |
| 50 | 1,33960 Kč | 66,98 Kč |
| 100 | 1,16960 Kč | 116,96 Kč |
| 500 | 0,87898 Kč | 439,49 Kč |
| 1 000 | 0,78973 Kč | 789,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,62516 Kč | 2 500,64 Kč |
| 8 000 | 0,57805 Kč | 4 624,40 Kč |
| 12 000 | 0,55447 Kč | 6 653,64 Kč |
| 20 000 | 0,52834 Kč | 10 566,80 Kč |
| 28 000 | 0,51307 Kč | 14 365,96 Kč |
| 40 000 | 0,49839 Kč | 19 935,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


