


885012208071 | |
|---|---|
DigiKey Part Number | 732-8111-2-ND - Tape & Reel (TR) 732-8111-1-ND - Cut Tape (CT) 732-8111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208071 |
Description | CAP CER 220PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 50 | 1,32700 Kč | 66,35 Kč |
| 100 | 1,15700 Kč | 115,70 Kč |
| 500 | 0,86932 Kč | 434,66 Kč |
| 1 000 | 0,78092 Kč | 780,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,61776 Kč | 2 471,04 Kč |
| 8 000 | 0,57107 Kč | 4 568,56 Kč |
| 12 000 | 0,54770 Kč | 6 572,40 Kč |
| 20 000 | 0,52181 Kč | 10 436,20 Kč |
| 28 000 | 0,50668 Kč | 14 187,04 Kč |
| 40 000 | 0,49213 Kč | 19 685,20 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


