


885012208066 | |
|---|---|
DigiKey Part Number | 732-7571-2-ND - Tape & Reel (TR) 732-7571-1-ND - Cut Tape (CT) 732-7571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208066 |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208066 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 50 | 3,69560 Kč | 184,78 Kč |
| 100 | 3,29460 Kč | 329,46 Kč |
| 500 | 2,61426 Kč | 1 307,13 Kč |
| 1 000 | 2,40448 Kč | 2 404,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,12574 Kč | 4 251,48 Kč |
| 4 000 | 1,99066 Kč | 7 962,64 Kč |
| 6 000 | 1,92296 Kč | 11 537,76 Kč |
| 10 000 | 1,84801 Kč | 18 480,10 Kč |
| 14 000 | 1,80421 Kč | 25 258,94 Kč |
| 20 000 | 1,76206 Kč | 35 241,20 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


