


885012208033 | |
|---|---|
DigiKey Part Number | 732-7689-2-ND - Tape & Reel (TR) 732-7689-1-ND - Cut Tape (CT) 732-7689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208033 |
Description | CAP CER 0.33UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 50 | 1,78480 Kč | 89,24 Kč |
| 100 | 1,56650 Kč | 156,65 Kč |
| 500 | 1,19562 Kč | 597,81 Kč |
| 1 000 | 1,08182 Kč | 1 081,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89640 Kč | 2 689,20 Kč |
| 6 000 | 0,83100 Kč | 4 986,00 Kč |
| 9 000 | 0,79825 Kč | 7 184,25 Kč |
| 15 000 | 0,76198 Kč | 11 429,70 Kč |
| 21 000 | 0,74079 Kč | 15 556,59 Kč |
| 30 000 | 0,72040 Kč | 21 612,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


