


885012208030 | |
|---|---|
DigiKey Part Number | 732-8097-2-ND - Tape & Reel (TR) 732-8097-1-ND - Cut Tape (CT) 732-8097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208030 |
Description | CAP CER 0.1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 50 | 1,38580 Kč | 69,29 Kč |
| 100 | 1,20950 Kč | 120,95 Kč |
| 500 | 0,91174 Kč | 455,87 Kč |
| 1 000 | 0,81976 Kč | 819,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,64989 Kč | 2 599,56 Kč |
| 8 000 | 0,60136 Kč | 4 810,88 Kč |
| 12 000 | 0,57706 Kč | 6 924,72 Kč |
| 20 000 | 0,55016 Kč | 11 003,20 Kč |
| 28 000 | 0,53444 Kč | 14 964,32 Kč |
| 40 000 | 0,51932 Kč | 20 772,80 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


