10000 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208026

DigiKey Part Number
732-8093-2-ND - Tape & Reel (TR)
732-8093-1-ND - Cut Tape (CT)
732-8093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208026
Description
CAP CER 10000PF 16V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208026 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 481
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
101,83100 Kč18,31 Kč
501,29240 Kč64,62 Kč
1001,12620 Kč112,62 Kč
5000,84664 Kč423,32 Kč
1 0000,76096 Kč760,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,63266 Kč2 530,64 Kč
8 0000,58506 Kč4 680,48 Kč
12 0000,56126 Kč6 735,12 Kč
20 0000,53488 Kč10 697,60 Kč
28 0000,51947 Kč14 545,16 Kč
40 0000,50464 Kč20 185,60 Kč
48 0000,49762 Kč23 885,76 Kč
96 0000,47397 Kč45 501,12 Kč
100 0000,47271 Kč47 271,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč