22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208019

DigiKey Part Number
732-7566-2-ND - Tape & Reel (TR)
732-7566-1-ND - Cut Tape (CT)
732-7566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208019
Description
CAP CER 22UF 10V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208019 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
109,80600 Kč98,06 Kč
507,48360 Kč374,18 Kč
1006,77400 Kč677,40 Kč
5005,57286 Kč2 786,43 Kč
1 0005,20141 Kč5 201,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,66292 Kč9 325,84 Kč
4 0004,42349 Kč17 693,96 Kč
6 0004,30358 Kč25 821,48 Kč
10 0004,17064 Kč41 706,40 Kč
14 0004,09293 Kč57 301,02 Kč
20 0004,01819 Kč80 363,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč