


885012208009 | |
|---|---|
DigiKey Part Number | 732-8086-2-ND - Tape & Reel (TR) 732-8086-1-ND - Cut Tape (CT) 732-8086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208009 |
Description | CAP CER 0.1UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208009 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 1,87700 Kč | 18,77 Kč |
| 50 | 1,31800 Kč | 65,90 Kč |
| 100 | 1,14710 Kč | 114,71 Kč |
| 500 | 0,86300 Kč | 431,50 Kč |
| 1 000 | 0,77520 Kč | 775,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,61321 Kč | 2 452,84 Kč |
| 8 000 | 0,56685 Kč | 4 534,80 Kč |
| 12 000 | 0,54365 Kč | 6 523,80 Kč |
| 20 000 | 0,51795 Kč | 10 359,00 Kč |
| 28 000 | 0,50292 Kč | 14 081,76 Kč |
| 40 000 | 0,48848 Kč | 19 539,20 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |

