


885012207102 | |
|---|---|
DigiKey Part Number | 732-7677-2-ND - Tape & Reel (TR) 732-7677-1-ND - Cut Tape (CT) 732-7677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207102 |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 50 | 1,62520 Kč | 81,26 Kč |
| 100 | 1,42160 Kč | 142,16 Kč |
| 500 | 1,08098 Kč | 540,49 Kč |
| 1 000 | 0,97557 Kč | 975,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,80569 Kč | 2 417,07 Kč |
| 6 000 | 0,74536 Kč | 4 472,16 Kč |
| 9 000 | 0,71515 Kč | 6 436,35 Kč |
| 15 000 | 0,68169 Kč | 10 225,35 Kč |
| 21 000 | 0,66214 Kč | 13 904,94 Kč |
| 30 000 | 0,64334 Kč | 19 300,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



