
885012207098R | |
|---|---|
DigiKey Part Number | 732-885012207098RTR-ND - Tape & Reel (TR) 732-885012207098RCT-ND - Cut Tape (CT) 732-885012207098RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207098R |
Description | WCAP-CSGP GENERAL PURPOSE MLCC S |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207098R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,84200 Kč | 8,42 Kč |
| 50 | 0,57680 Kč | 28,84 Kč |
| 100 | 0,49470 Kč | 49,47 Kč |
| 500 | 0,35658 Kč | 178,29 Kč |
| 1 000 | 0,31428 Kč | 314,28 Kč |
| 2 500 | 0,26994 Kč | 674,85 Kč |
| 5 000 | 0,24334 Kč | 1 216,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,21049 Kč | 3 157,35 Kč |
| 30 000 | 0,19445 Kč | 5 833,50 Kč |
| 45 000 | 0,18642 Kč | 8 388,90 Kč |
| 75 000 | 0,17753 Kč | 13 314,75 Kč |
| 105 000 | 0,17233 Kč | 18 094,65 Kč |
| 150 000 | 0,16733 Kč | 25 099,50 Kč |
| 180 000 | 0,16496 Kč | 29 692,80 Kč |
| 360 000 | 0,15699 Kč | 56 516,40 Kč |
| 375 000 | 0,15657 Kč | 58 713,75 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

