470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207084

DigiKey Part Number
732-8066-2-ND - Tape & Reel (TR)
732-8066-1-ND - Cut Tape (CT)
732-8066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207084
Description
CAP CER 470PF 50V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207084 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 604
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,23900 Kč12,39 Kč
500,85260 Kč42,63 Kč
1000,73700 Kč73,70 Kč
5000,54048 Kč270,24 Kč
1 0000,48043 Kč480,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,37209 Kč1 488,36 Kč
8 0000,34040 Kč2 723,20 Kč
12 0000,32456 Kč3 894,72 Kč
20 0000,30702 Kč6 140,40 Kč
28 0000,29678 Kč8 309,84 Kč
40 0000,28692 Kč11 476,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč