330 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207083

DigiKey Part Number
732-8065-2-ND - Tape & Reel (TR)
732-8065-1-ND - Cut Tape (CT)
732-8065-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207083
Description
CAP CER 330PF 50V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207083 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 224
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,26000 Kč12,60 Kč
500,86520 Kč43,26 Kč
1000,74540 Kč74,54 Kč
5000,54762 Kč273,81 Kč
1 0000,48673 Kč486,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,39613 Kč1 584,52 Kč
8 0000,36250 Kč2 900,00 Kč
12 0000,34570 Kč4 148,40 Kč
20 0000,32709 Kč6 541,80 Kč
28 0000,31620 Kč8 853,60 Kč
40 0000,30575 Kč12 230,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč