


885012207082 | |
|---|---|
DigiKey Part Number | 732-8064-2-ND - Tape & Reel (TR) 732-8064-1-ND - Cut Tape (CT) 732-8064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207082 |
Description | CAP CER 220PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 50 | 0,86940 Kč | 43,47 Kč |
| 100 | 0,75170 Kč | 75,17 Kč |
| 500 | 0,55182 Kč | 275,91 Kč |
| 1 000 | 0,49072 Kč | 490,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38043 Kč | 1 521,72 Kč |
| 8 000 | 0,34823 Kč | 2 785,84 Kč |
| 12 000 | 0,33210 Kč | 3 985,20 Kč |
| 20 000 | 0,31426 Kč | 6 285,20 Kč |
| 28 000 | 0,30383 Kč | 8 507,24 Kč |
| 40 000 | 0,29380 Kč | 11 752,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |






