100 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207080

DigiKey Part Number
732-8062-2-ND - Tape & Reel (TR)
732-8062-1-ND - Cut Tape (CT)
732-8062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207080
Description
CAP CER 100PF 50V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207080 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 235
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,19700 Kč11,97 Kč
500,82740 Kč41,37 Kč
1000,71180 Kč71,18 Kč
5000,52202 Kč261,01 Kč
1 0000,46364 Kč463,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,35282 Kč1 411,28 Kč
8 0000,32245 Kč2 579,60 Kč
12 0000,30725 Kč3 687,00 Kč
20 0000,29041 Kč5 808,20 Kč
28 0000,28059 Kč7 856,52 Kč
40 0000,27113 Kč10 845,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč