


885012207079 | |
|---|---|
DigiKey Part Number | 732-7673-2-ND - Tape & Reel (TR) 732-7673-1-ND - Cut Tape (CT) 732-7673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207079 |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207079 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 50 | 2,83060 Kč | 141,53 Kč |
| 100 | 2,50720 Kč | 250,72 Kč |
| 500 | 1,96206 Kč | 981,03 Kč |
| 1 000 | 1,79386 Kč | 1 793,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,51102 Kč | 4 533,06 Kč |
| 6 000 | 1,41450 Kč | 8 487,00 Kč |
| 9 000 | 1,36613 Kč | 12 295,17 Kč |
| 15 000 | 1,31256 Kč | 19 688,40 Kč |
| 21 000 | 1,28124 Kč | 26 906,04 Kč |
| 30 000 | 1,25112 Kč | 37 533,60 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



