4700 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207064

DigiKey Part Number
732-8053-2-ND - Tape & Reel (TR)
732-8053-1-ND - Cut Tape (CT)
732-8053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207064
Description
CAP CER 4700PF 25V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207064 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 080
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,23900 Kč12,39 Kč
500,85260 Kč42,63 Kč
1000,73490 Kč73,49 Kč
5000,54006 Kč270,03 Kč
1 0000,47980 Kč479,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,37167 Kč1 486,68 Kč
8 0000,34004 Kč2 720,32 Kč
12 0000,32421 Kč3 890,52 Kč
20 0000,30668 Kč6 133,60 Kč
28 0000,29644 Kč8 300,32 Kč
40 0000,28659 Kč11 463,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč