


885012207062 | |
|---|---|
DigiKey Part Number | 732-8051-2-ND - Tape & Reel (TR) 732-8051-1-ND - Cut Tape (CT) 732-8051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207062 |
Description | CAP CER 2200PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 50 | 0,87780 Kč | 43,89 Kč |
| 100 | 0,75800 Kč | 75,80 Kč |
| 500 | 0,55686 Kč | 278,43 Kč |
| 1 000 | 0,49513 Kč | 495,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38400 Kč | 1 536,00 Kč |
| 8 000 | 0,35156 Kč | 2 812,48 Kč |
| 12 000 | 0,33534 Kč | 4 024,08 Kč |
| 20 000 | 0,31735 Kč | 6 347,00 Kč |
| 28 000 | 0,30686 Kč | 8 592,08 Kč |
| 40 000 | 0,29675 Kč | 11 870,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


