


885012207026 | |
|---|---|
DigiKey Part Number | 732-7658-2-ND - Tape & Reel (TR) 732-7658-1-ND - Cut Tape (CT) 732-7658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207026 |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207026 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 4,52600 Kč | 45,26 Kč |
| 50 | 3,32020 Kč | 166,01 Kč |
| 100 | 2,95110 Kč | 295,11 Kč |
| 500 | 2,32914 Kč | 1 164,57 Kč |
| 1 000 | 2,13748 Kč | 2 137,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81054 Kč | 5 431,62 Kč |
| 6 000 | 1,70042 Kč | 10 202,52 Kč |
| 9 000 | 1,64529 Kč | 14 807,61 Kč |
| 15 000 | 1,58417 Kč | 23 762,55 Kč |
| 21 000 | 1,54846 Kč | 32 517,66 Kč |
| 30 000 | 1,51410 Kč | 45 423,00 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |




