


885012207026 | |
|---|---|
DigiKey Part Number | 732-7658-2-ND - Tape & Reel (TR) 732-7658-1-ND - Cut Tape (CT) 732-7658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207026 |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,33600 Kč | 43,36 Kč |
| 50 | 3,19120 Kč | 159,56 Kč |
| 100 | 2,83540 Kč | 283,54 Kč |
| 500 | 2,23888 Kč | 1 119,44 Kč |
| 1 000 | 2,05469 Kč | 2 054,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,82742 Kč | 5 482,26 Kč |
| 6 000 | 1,71628 Kč | 10 297,68 Kč |
| 9 000 | 1,66063 Kč | 14 945,67 Kč |
| 15 000 | 1,59894 Kč | 23 984,10 Kč |
| 21 000 | 1,56290 Kč | 32 820,90 Kč |
| 30 000 | 1,52822 Kč | 45 846,60 Kč |
| 36 000 | 1,51178 Kč | 54 424,08 Kč |
| 72 000 | 1,45644 Kč | 104 863,68 Kč |
| 75 000 | 1,45351 Kč | 109 013,25 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |


