4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207025

DigiKey Part Number
732-7657-2-ND - Tape & Reel (TR)
732-7657-1-ND - Cut Tape (CT)
732-7657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207025
Description
CAP CER 4.7UF 10V X7R 0805
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207025 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,25000 Kč52,50 Kč
503,88460 Kč194,23 Kč
1003,46470 Kč346,47 Kč
5002,75620 Kč1 378,10 Kč
1 0002,53782 Kč2 537,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,26834 Kč6 805,02 Kč
6 0002,13655 Kč12 819,30 Kč
9 0002,07052 Kč18 634,68 Kč
15 0001,99737 Kč29 960,55 Kč
21 0001,95460 Kč41 046,60 Kč
30 0001,91346 Kč57 403,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč