2200 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207009

DigiKey Part Number
732-8019-2-ND - Tape & Reel (TR)
732-8019-1-ND - Cut Tape (CT)
732-8019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207009
Description
CAP CER 2200PF 10V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,23900 Kč12,39 Kč
500,86100 Kč43,05 Kč
1000,74330 Kč74,33 Kč
5000,54636 Kč273,18 Kč
1 0000,48589 Kč485,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,37644 Kč1 505,76 Kč
8 0000,34450 Kč2 756,00 Kč
12 0000,32851 Kč3 942,12 Kč
20 0000,31081 Kč6 216,20 Kč
28 0000,30047 Kč8 413,16 Kč
40 0000,29053 Kč11 621,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč