
885012206126 | |
|---|---|
DigiKey Part Number | 732-885012206126TR-ND - Tape & Reel (TR) 732-885012206126CT-ND - Cut Tape (CT) 732-885012206126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206126 |
Description | CAP CER 1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 50 | 2,00320 Kč | 100,16 Kč |
| 100 | 1,76170 Kč | 176,17 Kč |
| 500 | 1,35396 Kč | 676,98 Kč |
| 1 000 | 1,22817 Kč | 1 228,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,99037 Kč | 3 961,48 Kč |
| 8 000 | 0,92383 Kč | 7 390,64 Kč |
| 12 000 | 0,89051 Kč | 10 686,12 Kč |
| 20 000 | 0,85359 Kč | 17 071,80 Kč |
| 28 000 | 0,83200 Kč | 23 296,00 Kč |
| 40 000 | 0,81124 Kč | 32 449,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

