


885012206108 | |
|---|---|
DigiKey Part Number | 732-12197-2-ND - Tape & Reel (TR) 732-12197-1-ND - Cut Tape (CT) 732-12197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206108 |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 50 | 0,67620 Kč | 33,81 Kč |
| 100 | 0,57950 Kč | 57,95 Kč |
| 500 | 0,42038 Kč | 210,19 Kč |
| 1 000 | 0,37145 Kč | 371,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28447 Kč | 1 137,88 Kč |
| 8 000 | 0,25877 Kč | 2 070,16 Kč |
| 12 000 | 0,24594 Kč | 2 951,28 Kč |
| 20 000 | 0,23170 Kč | 4 634,00 Kč |
| 28 000 | 0,22340 Kč | 6 255,20 Kč |
| 40 000 | 0,21541 Kč | 8 616,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



