0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012206095R

DigiKey Part Number
732-885012206095RTR-ND - Tape & Reel (TR)
732-885012206095RCT-ND - Cut Tape (CT)
732-885012206095RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206095R
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206095R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 939
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,58800 Kč5,88 Kč
500,39060 Kč19,53 Kč
1000,33180 Kč33,18 Kč
5000,23392 Kč116,96 Kč
1 0000,20431 Kč204,31 Kč
2 5000,17302 Kč432,55 Kč
5 0000,15425 Kč771,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,12490 Kč1 873,50 Kč
30 0000,11417 Kč3 425,10 Kč
45 0000,10879 Kč4 895,55 Kč
75 0000,10284 Kč7 713,00 Kč
105 0000,09936 Kč10 432,80 Kč
150 0000,09602 Kč14 403,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč