


885012206095 | |
|---|---|
DigiKey Part Number | 732-8013-2-ND - Tape & Reel (TR) 732-8013-1-ND - Cut Tape (CT) 732-8013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206095 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206095 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,62600 Kč | 6,26 Kč |
| 50 | 0,41720 Kč | 20,86 Kč |
| 100 | 0,35660 Kč | 35,66 Kč |
| 500 | 0,25236 Kč | 126,18 Kč |
| 1 000 | 0,22065 Kč | 220,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16512 Kč | 660,48 Kč |
| 8 000 | 0,14847 Kč | 1 187,76 Kč |
| 12 000 | 0,14013 Kč | 1 681,56 Kč |
| 20 000 | 0,13092 Kč | 2 618,40 Kč |
| 28 000 | 0,12554 Kč | 3 515,12 Kč |
| 40 000 | 0,12036 Kč | 4 814,40 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


