885012206095 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 1 399
Unit Price: 33,40000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 1 065 168
Unit Price: 33,40000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 25 310
Unit Price: 40,08000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 156 745
Unit Price: 40,08000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 24 511
Unit Price: 40,08000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 1
Unit Price: 33,40000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 38 886
Unit Price: 33,40000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 26 040
Unit Price: 33,40000 Kč
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: 3,67818 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 41,62731 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 763
Unit Price: 170,34000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 41,62731 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 7 024
Unit Price: 170,34000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 39,89830 Kč
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206095

DigiKey Part Number
732-8013-2-ND - Tape & Reel (TR)
732-8013-1-ND - Cut Tape (CT)
732-8013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206095
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206095 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,63000 Kč6,30 Kč
500,42000 Kč21,00 Kč
1000,35910 Kč35,91 Kč
5000,25408 Kč127,04 Kč
1 0000,22216 Kč222,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,16625 Kč665,00 Kč
8 0000,14948 Kč1 195,84 Kč
12 0000,14109 Kč1 693,08 Kč
20 0000,13182 Kč2 636,40 Kč
28 0000,12639 Kč3 538,92 Kč
40 0000,12118 Kč4 847,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč