0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206091

DigiKey Part Number
732-8009-2-ND - Tape & Reel (TR)
732-8009-1-ND - Cut Tape (CT)
732-8009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206091
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206091 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 759
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,84000 Kč8,40 Kč
500,57120 Kč28,56 Kč
1000,48930 Kč48,93 Kč
5000,35192 Kč175,96 Kč
1 0000,30972 Kč309,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,23528 Kč941,12 Kč
8 0000,21316 Kč1 705,28 Kč
12 0000,20209 Kč2 425,08 Kč
20 0000,18984 Kč3 796,80 Kč
28 0000,18269 Kč5 115,32 Kč
40 0000,17581 Kč7 032,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč