


885012206089 | |
|---|---|
DigiKey Part Number | 732-8007-2-ND - Tape & Reel (TR) 732-8007-1-ND - Cut Tape (CT) 732-8007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206089 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206089 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,52500 Kč | 5,25 Kč |
| 50 | 0,34860 Kč | 17,43 Kč |
| 100 | 0,29610 Kč | 29,61 Kč |
| 500 | 0,20704 Kč | 103,52 Kč |
| 1 000 | 0,18037 Kč | 180,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,13371 Kč | 534,84 Kč |
| 8 000 | 0,11961 Kč | 956,88 Kč |
| 12 000 | 0,11258 Kč | 1 350,96 Kč |
| 20 000 | 0,10481 Kč | 2 096,20 Kč |
| 28 000 | 0,10027 Kč | 2 807,56 Kč |
| 40 000 | 0,09590 Kč | 3 836,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



