


885012206080 | |
|---|---|
DigiKey Part Number | 732-7998-2-ND - Tape & Reel (TR) 732-7998-1-ND - Cut Tape (CT) 732-7998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206080 |
Description | CAP CER 330PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,75800 Kč | 7,58 Kč |
| 50 | 0,51780 Kč | 25,89 Kč |
| 100 | 0,44210 Kč | 44,21 Kč |
| 500 | 0,31744 Kč | 158,72 Kč |
| 1 000 | 0,27912 Kč | 279,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,22192 Kč | 887,68 Kč |
| 8 000 | 0,20079 Kč | 1 606,32 Kč |
| 12 000 | 0,19022 Kč | 2 282,64 Kč |
| 20 000 | 0,17853 Kč | 3 570,60 Kč |
| 28 000 | 0,17169 Kč | 4 807,32 Kč |
| 40 000 | 0,16513 Kč | 6 605,20 Kč |
| 48 000 | 0,16201 Kč | 7 776,48 Kč |
| 96 000 | 0,15154 Kč | 14 547,84 Kč |
| 100 000 | 0,15099 Kč | 15 099,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |



